SAM 1/2 in Drive 45689 in Bit Square, 200mm Overall Length
- RS Stock No.:
- 270-9807
- Mfr. Part No.:
- ST-20-70
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.95 |
*price indicative
- RS Stock No.:
- 270-9807
- Mfr. Part No.:
- ST-20-70
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 45689 in | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF ISO 1711-1, NF EN ISO 10664 | |
| Overall Length | 200mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 45689 in | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Standards/Approvals NF ISO 1711-1, NF EN ISO 10664 | ||
Overall Length 200mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM XZN screwdriver socket has 1/2 drive size. The length of screwdriver socket is 200 mm and the weight is 300 gram. It has square drive type and set contain 32 number of pieces.
Pattern 70
Guarantee O
Related links
- SAM 1/2 in Drive 45689 in Bit Square, 200mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 50mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 140mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 100mm Overall Length
- SAM 1/4 in Drive 45689 in Bit Square, 31mm Overall Length
- SAM 1 in Drive 200 mm Standard Hex, 200mm Overall Length
- SAM 1 in Drive 70 mm Hexagon Hex, 91mm Overall Length
- SAM 3/8 in Square Sliding Handle Handle, 200mm Overall
