Bahco 3/4 in;3/4→1/2 in Drive 1/2 in Standard Square, 58mm Overall Length
- RS Stock No.:
- 281-9215
- Mfr. Part No.:
- 8971
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€25.82
(exc. VAT)
€31.76
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.82 |
*price indicative
- RS Stock No.:
- 281-9215
- Mfr. Part No.:
- 8971
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 3/4 in;3/4→1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Polished | |
| Overall Length | 58mm | |
| Standards/Approvals | ISO 1174, DIN 3120/3123 and UNE 16503 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 3/4 in;3/4→1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Polished | ||
Overall Length 58mm | ||
Standards/Approvals ISO 1174, DIN 3120/3123 and UNE 16503 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 3/4 inch Square Drive to 1/2 inch Socket Decreasing Adaptors, with a highly polished finish and high-performance alloy steel construction, offer a durability.
Standards approved are ISO 1174, DIN 3120/3123 and UNE 16503
Related links
- Bahco 3/4 in Drive 32 mm Standard Square, 58mm Overall Length
- Bahco 3/4 in Drive 30 mm Standard Square, 58mm Overall Length
- Bahco 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
- SKF 1/2 in Drive 32 mm Locking Socket Square, 58mm Overall Length
- Gedore 3/4 in Drive 30 mm Hexagon Square, 58mm Overall Length
- STAHLWILLE 3/4 in Drive 1 1/4 in Bi-Hex Square, 58mm Overall Length
- BETA 3/4 in Drive 29 mm 6 Point Square, 58mm Overall Length
- STAHLWILLE 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
