STAHLWILLE 3/4 in Drive 1 1/4 in Bi-Hex Square, 58mm Overall Length
- RS Stock No.:
- 720-304
- Mfr. Part No.:
- 05410056
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€57.25
(exc. VAT)
€70.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.25 |
*price indicative
- RS Stock No.:
- 720-304
- Mfr. Part No.:
- 05410056
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 1 1/4 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 58mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 1 1/4 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 58mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is expertly designed for precision and ease of use, making it an essential tool for professionals and DIY enthusiasts alike. Crafted from HPQ high-performance steel, this spanner combines strength and durability with a lightweight profile, allowing for efficient use in confined spaces such as turbines. With its bi-hex AS-Drive profile and a 3/4 inch internal square drive, it ensures a secure grip on fasteners, minimising the risk of rounding. Whether you're tackling heavy-duty tasks or intricate work, this socket spanner delivers exceptional performance and reliability.
Bi-hex AS-Drive profile enhances grip on fasteners
3/4 inch internal square drive facilitates compatibility with standard ratchets
Constructed from HPQ high-performance steel for excellent durability
Chrome-plated finish provides corrosion resistance and longevity
Lightweight design is Ideal for use in tight spaces
Depth of 58mm allows for accessibility in various applications
Tested to SAE AS 954-E and ASME B 107.1 standards for assured quality
WEEE/ElektroG compliant, ensuring responsible disposal
Offers a range of variants for different sized fasteners
Country of origin: Germany, reflecting high manufacturing standards
Related links
- STAHLWILLE 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
- STAHLWILLE 3/4 in Drive 32 mm 6 Point Square, 58mm Overall Length
- STAHLWILLE 3/4 in Drive 1 3/4 in Bi-Hex Square, 70mm Overall Length
- STAHLWILLE 3/4 in Drive 1 7/16 in Bi-Hex Square, 60mm Overall Length
- STAHLWILLE 3/4 in Drive 1 5/16 in Bi-Hex Square, 59mm Overall Length
- STAHLWILLE 3/4 in Drive 7/8 in Bi-Hex Square, 51mm Overall Length
- STAHLWILLE 3/8 in Drive 3/4 in Bi-Hex Square, 65mm Overall Length
- Bahco 3/4 in;3/4→1/2 in Drive 1/2 in Standard Square, 58mm Overall Length
