SAM 3/8 in Drive 10mm Standard Socket, 125 mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€60.12

(exc. VAT)

€73.95

(inc. VAT)

RS Stock No.:
282-8267
Mfr. Part No.:
2216-100
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM 3/8 inch Articulated socket with a 10 mm size. The socket features a polished chrome plate finish, ensuring durability and a professional look. With a length of 125 mm.

Extra thin
Compliance to NF ISO 11168

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy