SAM 3/8 in Drive 24mm Standard Socket, 6 point, 38mm, 33 mm Overall Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
282-9786
Mfr. Part No.:
DP-24
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

24mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Size

38mm

VDE/1000V Approved

No

Overall Length

33 mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Plumber wrench is constructed with anti oxidant chromed and it has slotted head to allow to way of the tip. It is conceived for a minimal obstruction.

Tailcoat revetment of the screw
Use with joint or extensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy