SAM 1/2 in Drive 8 mm Standard Square, 8mm Overall Length
- RS Stock No.:
- 282-8811
- Mfr. Part No.:
- 871-4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€34.94
(exc. VAT)
€42.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.94 |
*price indicative
- RS Stock No.:
- 282-8811
- Mfr. Part No.:
- 871-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 8mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 8mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket is an engine drain male square socket. The use of this socket, blended to the accessories such as ratchet, extensions, joints, etc. It allows to numerous access possibilities.
Male square of 8 mm
Related links
- SAM 1/2 in Drive 10 mm Standard Square, 10mm Overall Length
- SAM 1/2 in Drive 13 mm Standard Square, 13.1mm Overall Length
- SAM 1/2 in Drive 14 mm Standard Square, 14mm Overall Length
- SAM 3/8 in Drive 8 mm Hexagon Socket Square, 8mm Overall Length
- Gedore 1/4 in Drive 12 mm 6 Point Square, 8mm Overall Length
- Gedore 1/4 in Drive 12 mm 12 Point Square, 8mm Overall Length
- Gedore 1/4 in Drive 13 mm 6 Point Square, 8mm Overall Length
- Gedore 1/4 in Drive 13 mm 12 Point Square, 8mm Overall Length
