SAM 3/8 in Drive 40 mm Standard Torx, 46mm Overall Length
- RS Stock No.:
- 282-9177
- Mfr. Part No.:
- JT-40
- Manufacturer:
- SAM
Subtotal (1 unit)*
€18.95
(exc. VAT)
€23.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.95 |
*price indicative
- RS Stock No.:
- 282-9177
- Mfr. Part No.:
- JT-40
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 40 mm | |
| Drive Size | 3/8in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Overall Length | 46mm | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 40 mm | ||
Drive Size 3/8in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Overall Length 46mm | ||
Standards/Approvals NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Socket is a 3/8 inch single piece screwdriver sockets for Torx head.
No play when tightening
Lightweight
Related links
- SAM 3/8 in Drive 30 mm Standard Torx, 46mm Overall Length
- SAM 3/8 in Drive 27 mm Standard Torx, 46mm Overall Length
- SAM 3/8 in Drive 20 mm Standard Torx, 46mm Overall Length
- SAM 1/4 in Drive 40 mm Standard Torx, 35mm Overall Length
- Facom 3/8 in Drive T8 Torx Torx, 46mm Overall Length
- Facom 3/8 in Drive T25 Torx Torx, 46mm Overall Length
- Facom 3/8 in Drive 5.49 mm Torx Torx, 46mm Overall Length
- Facom 3/8 in Drive 2.72 mm Torx Torx, 46mm Overall Length
