Facom 3/8 in Drive 2.72 mm Torx Torx, 46mm Overall Length

Subtotal (1 unit)*

€7.40

(exc. VAT)

€9.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.40

*price indicative

RS Stock No.:
712-137
Mfr. Part No.:
JX.10T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

2.72 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

Torx

Insulated

No

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Overall Length

46mm

Material

Chrome Vanadium Steel

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 3/8 inch Torx T10 drive socket is designed for secure engagement with T10 Torx screws. It provides a precise fit and reliable performance for various fastening tasks, making it Ideal for use with ratchets and wrenches in different applications.

Impact free

Torx type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy