SAM 1/2 in Drive 22mm Injector Socket, 75 mm Overall Length
- RS Stock No.:
- 282-9706
- Mfr. Part No.:
- DD-22PL
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9706
- Mfr. Part No.:
- DD-22PL
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 22mm | |
| Imperial or Metric | Imperial | |
| Drive Size | 1/2 in | |
| Socket Type | Injector Socket | |
| VDE/1000V Approved | No | |
| Overall Length | 75 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 22mm | ||
Imperial or Metric Imperial | ||
Drive Size 1/2 in | ||
Socket Type Injector Socket | ||
VDE/1000V Approved No | ||
Overall Length 75 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Socket is a diesel injector socket which is used to remove and install injector holders on diesel vehicles.
4 Notch socket
Mercedes Benz type
Compliance to NF ISO 1174 1
Mercedes Benz type
Compliance to NF ISO 1174 1
Related links
- SAM 1/2 in Drive 21mm Injector Socket 21 mm Overall Length
- SAM 1/2 in Drive 29mm Injector Socket 78 mm Overall Length
- SAM 1/2 in Drive 27mm Injector Socket 27mm, 78 mm Overall Length
- SAM M18 Drive 30mm Injector Socket 30 mm Overall Length
- SAM 1/2 in Drive 27 mm Injector Socket, 27mm Overall Length
- Expert by Facom 1/2 in Drive 22mm Standard Socket 40 mm Overall Length
- SAM 1/4 in Drive 10 mm 6 Point Hex, 22mm Overall Length
- SAM 1/2 in Drive 8mm Standard Socket, 120 mm Overall Length
