SAM 3/8 in Drive 13mm Deep Socket, 6 point, 80 mm Overall Length
- RS Stock No.:
- 282-9775
- Mfr. Part No.:
- DP-13-L
- Manufacturer:
- SAM
Discontinued
- RS Stock No.:
- 282-9775
- Mfr. Part No.:
- DP-13-L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 13mm | |
| Imperial or Metric | Metric | |
| Drive Size | 3/8 in | |
| Socket Type | Deep Socket | |
| Socket Head Type | 6 point | |
| VDE/1000V Approved | No | |
| Overall Length | 80 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 13mm | ||
Imperial or Metric Metric | ||
Drive Size 3/8 in | ||
Socket Type Deep Socket | ||
Socket Head Type 6 point | ||
VDE/1000V Approved No | ||
Overall Length 80 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Long plumber socket 6 splines in tube with inner bore for way of threaded shank.
Conceived for a minimal obstruction
Use with joint and extensions
Use with joint and extensions
Related links
- SAM 3/8 in Drive 14mm Deep Socket 80 mm Overall Length
- SAM 3/8 in Drive 12mm Deep Socket 65 mm Overall Length
- SAM 3/8 in Drive 11mm Deep Socket 11mm, 65 mm Overall Length
- SAM 3/8 in Drive 32mm Standard Socket 43mm, 45 mm Overall Length
- SAM 3/8 in Drive 18mm Standard Socket 32mm, 24 mm Overall Length
- SAM 3/8 in Drive 24mm Standard Socket 38mm, 33 mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Square, 80mm Overall Length
- SAM 3/8 in Drive 27mm Standard Socket 41mm, 37 mm Overall Length
