SAM 3/8 in Drive 19 mm 6 Point Square, 26mm Overall Length
- RS Stock No.:
- 282-9781
- Mfr. Part No.:
- DP-19
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9781
- Mfr. Part No.:
- DP-19
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1174-1 | |
| Overall Length | 26mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1174-1 | ||
Overall Length 26mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Plumber wrench constructed with antioxidant chromed and it has slotted head to allow to way of the tip. This plumber wrench is use with joint or extensions.
Tailcoat revetment of the screw
Conceived for a minimal obstruction
Related links
- SAM 3/8 in Drive 19 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 19 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- SAM 3/8 in Drive 22 mm 6 Point Square, 30mm Overall Length
- SAM 3/8 in Drive 38 mm 6 Point Square, 53mm Overall Length
- SAM 3/8 in Drive 34 mm 6 Point Square, 46mm Overall Length
- SAM 3/8 in Drive 25 mm 6 Point Square, 34mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Square, 80mm Overall Length
- Bahco 1/4 in Drive 13 mm 6 Point Square, 26mm Overall Length
