Bahco 1/4 in Drive 13 mm 6 Point Square, 26mm Overall Length

Subtotal (1 unit)*

€52.52

(exc. VAT)

€64.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.52

*price indicative

RS Stock No.:
187-6830
Mfr. Part No.:
SS210-13
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

13 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

Finish

Stainless Steel

Standards/Approvals

ISO 1171-1, ISO 1174-1, ISO 2725-1

Overall Length

26mm

Material

Stainless Steel

Drive Type

Square

COO (Country of Origin):
CN
Standard length sockets

Hex profile, metric sizes

High strength and hardness

Excellent corrosion resistance

Magnetic

Material: AISI 420 Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy