ITL Insulated Tools Ltd 1/2 in Drive 19 mm 6 Point VDE/1000V Approved, 51mm Overall Length
- RS Stock No.:
- 283-7725
- Mfr. Part No.:
- 1442
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€30.76
(exc. VAT)
€37.83
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.76 |
*price indicative
- RS Stock No.:
- 283-7725
- Mfr. Part No.:
- 1442
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 51mm | |
| Standards/Approvals | VDE, IEC 60900, Category ’C’ | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 51mm | ||
Standards/Approvals VDE, IEC 60900, Category ’C’ | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Drive Impact Socket with Insulation Material made of Nylon Thermoplastic is a robust and safety-enhanced tool designed for durability and protection. The incorporation of Nylon Thermoplastic as the insulation material contributes to both the resilience of the impact socket and provides additional safety features.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd 1/2 in Drive 13 mm 6 Point VDE/1000V Approved, 51mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 17 mm 6 Point VDE/1000V Approved, 51mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 3/8 in 12 Point VDE/1000V Approved, 51mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 14 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 4.5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 19 mm 12 Point Square VDE/1000V Approved, 47mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 19 mm 12 Point Square VDE/1000V Approved, 50mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 13/16 in 12 Point VDE/1000V Approved, 50mm Overall Length
