ITL Insulated Tools Ltd 1/2 in Drive 17 mm 6 Point VDE/1000V Approved, 51mm Overall Length
- RS Stock No.:
- 283-7724
- Mfr. Part No.:
- 1422
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€30.08
(exc. VAT)
€37.00
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.08 |
*price indicative
- RS Stock No.:
- 283-7724
- Mfr. Part No.:
- 1422
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | IEC60900, Category ’C’, VDE | |
| Overall Length | 51mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals IEC60900, Category ’C’, VDE | ||
Overall Length 51mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Drive Impact Socket with Insulation Material made of Nylon Thermoplastic is a robust and safety-enhanced tool designed for durability and protection. The incorporation of Nylon Thermoplastic as the insulation material contributes to both the resilience of the impact socket and provides additional safety features.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd 1/2 in Drive 13 mm 6 Point VDE/1000V Approved, 51mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 19 mm 6 Point VDE/1000V Approved, 51mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 3/8 in 12 Point VDE/1000V Approved, 51mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 17 mm 12 Point Square VDE/1000V Approved, 47mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 14 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 4.5 mm 6 Point Square VDE/1000V Approved, 41mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 17 mm 12 Point Square VDE/1000V Approved, 27mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 13/16 in 12 Point VDE/1000V Approved, 50mm Overall Length
