Bahco 1/4 in Drive 4.5 mm 6 Point Square, 24.7mm Overall Length

Subtotal (1 unit)*

€7.17

(exc. VAT)

€8.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.17

*price indicative

RS Stock No.:
305-4690
Mfr. Part No.:
6700SM-4.5
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

4.5 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

Finish

Polished

Standards/Approvals

DIN 3120/ISO 1174, DIN 3124/ISO 2725

Overall Length

24.7mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
ES

1/4 in Drive, Metric and Imperial Sockets


Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits

• Standard length sockets, 1/4 in square drive

• Dynamic-Drive-Profile construction

• Hex profile

• Not suitable for machine operation

• High performance alloy steel, Chromo-extra

• High polished finish

• Knurled

• ISO 2725/1174

• DIN 3124/3120

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy