Bahco 1/4 in Drive 4 mm 6 Point Square, 24.7mm Overall Length

Subtotal (1 unit)*

€7.17

(exc. VAT)

€8.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.17

*price indicative

RS Stock No.:
509-4145
Mfr. Part No.:
6700SM-4
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket

Socket Size

4 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

6 Point

Finish

Polished

Overall Length

24.7mm

Standards/Approvals

DIN 3124/3120, ISO 2725/1174

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

1/4 in Drive, Metric and Imperial Sockets


Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.

Features & Benefits

• Standard length sockets, 1/4 in square drive

• Dynamic-Drive-Profile construction

• Hex profile

• Not suitable for machine operation

• High performance alloy steel, Chromo-extra

• High polished finish

• Knurled

• ISO 2725/1174

• DIN 3124/3120

Related links