Facom 3/8 in Drive 12 mm 6 Point Square, 27mm Overall Length
- RS Stock No.:
- 669-8268
- Mfr. Part No.:
- J.12H
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.53
(exc. VAT)
€11.72
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.53 |
*price indicative
- RS Stock No.:
- 669-8268
- Mfr. Part No.:
- J.12H
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 27mm | |
| Standards/Approvals | ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 27mm | ||
Standards/Approvals ASME B107.5, DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
OGV 3/8 in. hexagonal profile sockets
Set of OGV® metric profile hexagonal sockets with 3/8 in. square drive.
Standards
ISO 2725-1; DIN 3124; NF ISO 2725-1
Related links
- Facom 3/8 in Drive 9 mm 6 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 7 mm 6 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 10 mm 6 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 11 mm 6 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 8 mm 6 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 3/4 in 12 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 7 mm 12 Point Square, 27mm Overall Length
- Facom 3/8 in Drive 9 mm 12 Point Square, 27mm Overall Length
