STAHLWILLE 1/4 in Drive 7/16 in 12 Point Square, 23mm Overall Length
- RS Stock No.:
- 737-0205
- Mfr. Part No.:
- 01530028
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.27 |
*price indicative
- RS Stock No.:
- 737-0205
- Mfr. Part No.:
- 01530028
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 7/16 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 23mm | |
| Standards/Approvals | E DIN EN 3709, ASME B 107.1, DIN EN ISO 9001, ASME B 107.5M, DIN 3124, S.B.A.C. AS 40605/40606, ISO 2725-1, MS-33787, Fed. Spec. GGG-W-641, E DIN EN 3710, MIL-W-8982, SAE AS 954-E | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 7/16 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 23mm | ||
Standards/Approvals E DIN EN 3709, ASME B 107.1, DIN EN ISO 9001, ASME B 107.5M, DIN 3124, S.B.A.C. AS 40605/40606, ISO 2725-1, MS-33787, Fed. Spec. GGG-W-641, E DIN EN 3710, MIL-W-8982, SAE AS 954-E | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 7/16 inch Socket size, 1/4 inch Drive size - 01530028
This socket is a versatile tool designed for a range of mechanical tasks. Featuring a 7/16 inch socket size and equipped with a 1/4 inch drive, it is suitable for handling various fastening requirements. Made from high-performance steel, this socket is both durable and lightweight, making it ideal for work in confined spaces such as turbines. The chrome-plated finish not only provides a sleek appearance but also enhances corrosion resistance, ensuring longevity and reliability.
Features & Benefits
• Bi-hex AS-Drive profile improves torque efficiency
• Chrome-plated for enhanced corrosion resistance
• Standard 12 point design for flexibility
• Square drive type for compatibility with various tools
Applications
• Ideal for automotive repairs and maintenance
• Suitable for assembly work in electrical installations
• Effective in precision tasks within the electronics sector
• Useful for mechanical engineering requiring robust tools
What is the drive type of this socket?
It features a square drive type, allowing compatibility with 1/4 inch drive tools for effective fastening.
What materials are used in the construction of this socket?
This unit is made from high-performance steel, ensuring durability and resistance to wear during demanding applications.
How does the chrome-plated finish benefit this socket?
The chrome plating provides enhanced protection against rust and corrosion, maintaining the socket's functionality over time.
What is the overall length of this socket?
The socket has an overall length of 23mm, making it compact enough for use in tight spaces without compromising performance.
Why is the bi-hex AS-Drive profile advantageous?
This design allows for better torque transfer and reduces the risk of rounding off the fasteners, making it ideal for heavy-duty tasks.
Related links
- STAHLWILLE 1/4 in Drive 7 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 5/16 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 9/32 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in 12 Point Square, 23mm Overall Length
