STAHLWILLE 1/4 in Drive 1/2 in 12 Point Square, 23mm Overall Length
- RS Stock No.:
- 737-0208
- Mfr. Part No.:
- 01530032
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 737-0208
- Mfr. Part No.:
- 01530032
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | SAE AS 954-E, S.B.A.C. AS 40605/40606, MIL-W-8982, MS-33787, ASME B 107.1, ASME B 107.5M, DIN 3120, DIN 3124, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1 | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals SAE AS 954-E, S.B.A.C. AS 40605/40606, MIL-W-8982, MS-33787, ASME B 107.1, ASME B 107.5M, DIN 3120, DIN 3124, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 1174-1, ISO 2725-1 | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/2 inch Socket size, 12 Point Socket Head Type - 01530032
This socket is designed for use with standard socket wrenches, primarily in automotive and mechanical applications. Measuring 23mm in overall length, it features a 1/2 inch size suitable for a variety of tasks. Constructed from high-performance steel, the product ensures durability and longevity in demanding environments.
Features & Benefits
• Chrome plated for improved rust resistance
• 12-point head for better grip on fasteners
• Square drive design enhances torque needs
• Compact length allows access to tighter spaces
• Designed for use with imperial socket sizes
Applications
• Ideal for automotive repairs and maintenance
• Suitable for assembly tasks in mechanical industries
• Useful in electrical installations requiring precise torque
• Essential tool for professionals in the engineering sector
What materials are used in the construction of this socket?
It is made from high-performance steel, which offers exceptional strength and durability. The chrome plated finish provides additional protection against corrosion.
What is the drive size of this socket?
The socket has a square drive size of 1/4 inch, which makes it compatible with various ratchets and extensions in your toolset.
How does the 12-point design benefit users?
The 12-point head allows for a secure fit on fasteners, reducing the chance of slipping and providing greater torque transfer, which is particularly useful in confined spaces.
What length is this socket, and how does it affect usability?
With a length of 23mm, this socket is compact enough to access tight spaces while providing sufficient leverage for turning fasteners.
Related links
- STAHLWILLE 1/4 in Drive 9/32 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3/8 in 12 Point Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm 12 Point Square, 23mm Overall Length
