STAHLWILLE 1/4 in Drive 6 mm 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 737-0211
- Mfr. Part No.:
- 01240006
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€29.85
(exc. VAT)
€36.72
(inc. VAT)
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €29.85 |
*price indicative
- RS Stock No.:
- 737-0211
- Mfr. Part No.:
- 01240006
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 6 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 50mm | |
| Standards/Approvals | E DIN EN 3709, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, Fed. Spec. GGG-W-641, E DIN EN 3710, DIN 3124/ISO 2725-1, ASME B 107.5M, ASME B 107.1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 6 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 50mm | ||
Standards/Approvals E DIN EN 3709, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, Fed. Spec. GGG-W-641, E DIN EN 3710, DIN 3124/ISO 2725-1, ASME B 107.5M, ASME B 107.1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 6mm Socket size, Deep Socket Type - 01240006
This socket is designed to provide optimal performance in various mechanical applications. Constructed from high-performance steel, this 6mm deep socket combines a lightweight design with exceptional durability, making it suitable for high torque situations. At an overall length of 50mm, it is ideal for reaching confined spaces, ensuring that users can effectively and efficiently tackle various tasks.
Features & Benefits
• Made from wear-resistant high-performance steel
• Chrome plated finish for enhanced corrosion resistance
• 12 point design allows for better grip
• Lightweight, making it ideal for prolonged use
Applications
• Can be used in automotive maintenance and repairs
• Effective for work in tight spaces, such as turbines
• Suitable for electrical and mechanical assembly tasks
• Ideal for professionals requiring precise torque
What advantages does the high-performance steel provide?
The high-performance steel offers excellent durability and resistance to wear, ensuring a longer lifespan even in demanding conditions. It withstands high torque without deforming, making it reliable for professional use.
How does the chrome plating contribute to the socket's longevity?
The chrome plating provides a protective layer against corrosion and rust, ensuring that the socket maintains its integrity and appearance under various environmental conditions, thus enhancing longevity.
What benefits does the 12 point design offer?
The 12 point design increases the contact area, providing better grip on fasteners. This feature reduces slippage, allowing for efficient torque application and minimising the risk of rounding the edges of fasteners.
What applications benefit most from the deep well design?
The deep well design is beneficial for accessing longer fasteners in confined spaces, making it particularly useful in automotive work, as well as in assembly tasks where space is limited.
What are the implications of the 1/4 inch drive specification?
The 1/4 inch drive specification indicates compatibility with a wide range of standard socket wrenches, providing versatility in use across various projects and enhancing the tools utility in both professional and domestic settings.
Related links
- STAHLWILLE 1/4 in Drive 12 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 3/8 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 1/2 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11/32 in 12 Point Square, 50mm Overall Length
