STAHLWILLE 1/4 in Drive 3/8 in 12 Point Square, 50mm Overall Length
- RS Stock No.:
- 737-0249
- Mfr. Part No.:
- 01640024
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€30.88
(exc. VAT)
€37.98
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.88 |
*price indicative
- RS Stock No.:
- 737-0249
- Mfr. Part No.:
- 01640024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 3/8 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 50mm | |
| Standards/Approvals | S.B.A.C. AS 40605/40606, ASME B 107.1, ASME B 107.5M, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, MIL-W-8982, MS-33787, SAE AS 954-E | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 3/8 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 50mm | ||
Standards/Approvals S.B.A.C. AS 40605/40606, ASME B 107.1, ASME B 107.5M, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, MIL-W-8982, MS-33787, SAE AS 954-E | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Socket size, Deep Socket Type - 01640024
This socket is designed for precise fastening and loosening tasks. Its durable construction in high-performance steel makes it ideal for automotive use and other mechanical applications. With a drive size of 1/4 inch and an overall length of 50mm, this deep socket is well-suited for confined spaces, such as within turbines or engine bays.
Features & Benefits
• Deep socket design allows access to fasteners in tight spaces
• Chrome plating provides corrosion resistance and durability
• Manufactured from high-performance steel for longevity
• Square drive type ensures secure fitment to ratchets
• Lightweight structure reduces operator fatigue during use
Applications
• Utilised for automotive maintenance and repairs
• Ideal for assembly work in confined mechanical spaces
• Suitable for use in electronic equipment installation
• Effective for tasks requiring precise torque application
What is the benefit of using a 12 point socket?
The 12 point design provides a finer grip on fasteners, reducing the risk of rounded edges and allowing for easier engagement in tight spots.
How does the chrome plating enhance the functionality of this unit?
The chrome plating offers reliable protection against rust and wear, ensuring the socket maintains its functionality and appearance even under extreme conditions.
In what scenarios is a deep socket particularly advantageous?
A deep socket is particularly useful when working with long bolts or fasteners, allowing for deeper access without sacrificing grip or torque.
What types of tasks should this socket be used for?
This socket is ideal for tasks such as engine repairs, assembling machinery, and any mechanical work where precision and access to fasteners are critical.
Related links
- STAHLWILLE 1/4 in Drive 1/2 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 11/32 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 7/32 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 7/16 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 5/16 in 12 Point Square, 50mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm 12 Point Square, 50mm Overall Length
