STAHLWILLE 1/4 in Drive 7/16 in 12 Point Square, 50mm Overall Length

Subtotal (1 unit)*

€31.09

(exc. VAT)

€38.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.09

*price indicative

RS Stock No.:
737-0242
Mfr. Part No.:
01640028
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

7/16 in

Product Type

Socket

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

Finish

Chrome

Standards/Approvals

MIL-W-8982, ASME B 107.5M, MS-33787, ASME B 107.1, SAE AS 954-E, S.B.A.C. AS 40605/40606, DIN 3124/ISO 2725-1, E DIN EN 3709, E DIN EN 3710, DIN EN ISO 9001, Fed. Spec. GGG-W-641

Overall Length

50mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Socket, 7/16 inch Socket size, 1/4 inch Drive size - 01640028


This socket is a robust tool designed for various mechanical tasks requiring a 7/16 inch deep socket size. With a drive size of 1/4 inch, it is well-suited for applications in automation and electrical industries, particularly in confined spaces. Crafted from high-performance steel, its chrome-plated finish ensures durability and resistance to wear.

Features & Benefits


• Bi-hex AS-Drive profile for enhanced grip

• Thin-walled design for use in tight spots

• Ideal for high torque needs

• Chrome plated for corrosion resistance

• Suitable for 12-point fastening tasks

• Lightweight structure reduces user fatigue

Applications


• Utilised in automotive socket sets for repairs

• Essential for maintenance in turbine operations

• Suitable for electrical assembly and installation tasks

• Can be used in mechanical workshops

What is the drive size of this socket, and why is it important?


It features a 1/4 inch drive size, which is ideal for accessing tight spaces in machinery and provides a secure connection with compatible tools.

What materials are used in the construction of this socket?


This unit is made from high-performance steel, ensuring it withstands high torque while being thin-walled and lightweight, making it suitable for demanding applications.

How does the chrome plating affect the tool’s performance?


The chrome-plated finish enhances the socket's resistance to corrosion and wear, prolonging its lifespan and maintaining its integrity during use in various environments.

What benefits does the AS-Drive profile provide?


The bi-hex AS-Drive profile improves the socket's grip while reducing the risk of rounding off fasteners, allowing for secure engagement and effective torque application.

Is this socket suitable for use with automotive fasteners?


Yes, its 7/16 inch size and durability make it an essential tool in automotive socket sets for efficiently handling a range of fasteners found in vehicles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy