STAHLWILLE 1/4 in Drive 7 mm Bit Square, 30mm Overall Length
- RS Stock No.:
- 737-0252
- Mfr. Part No.:
- 01450008
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€24.52
(exc. VAT)
€30.16
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
- Plus 10 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.52 |
*price indicative
- RS Stock No.:
- 737-0252
- Mfr. Part No.:
- 01450008
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | DIN 5264, DIN 7422, DIN EN ISO 9001, DIN 3120, S.B.A.C. AS 40605/40606, E DIN EN 3709, ISO 1174-1, MIL-W-8982, SAE AS 954-E, MS-33787, E DIN EN 3710 | |
| Overall Length | 30mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals DIN 5264, DIN 7422, DIN EN ISO 9001, DIN 3120, S.B.A.C. AS 40605/40606, E DIN EN 3709, ISO 1174-1, MIL-W-8982, SAE AS 954-E, MS-33787, E DIN EN 3710 | ||
Overall Length 30mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inch Drive size, Hex Bit Head Type - 01450008
This socket is designed for precision fastening tasks where a reliable connection is essential. With a drive size of 1/4 inch and a 1/8 inch bit size, this unit is compact yet effective, making it suitable for various applications in mechanical and electrical contexts. The overall length of 55mm allows for easy access in tight spaces, ensuring that it meets the specific demands of professionals in automation and electronics.
Features & Benefits
• Chrome plated finish prevents corrosion
• Bit socket design enhances grip for effective torque
• Hex bit head permits versatility with different screws
• Lightweight design at 12g facilitates manoeuvrability
Applications
• Ideal for use in electronic assembly
• Suitable for automotive repair projects
• Frequently used in mechanical maintenance tasks
• Utilised in assembly lines for high torque
What materials compose this unit and why are they important?
It is made from chrome alloy steel, which provides high resistance to wear and tear. This enhances the longevity of the socket, allowing it to withstand high torque applications without deformation or breakage.
What are the dimensions of this socket and how do they affect usability?
The socket has an overall length of 55mm and a drive size of 1/4 inch. This compact size ensures it fits well in confined spaces, making it easier to reach and manoeuvre fixtures in tight locations.
How does the chrome plating contribute to the performance of this tool?
The chrome plated finish serves to protect against rust and corrosion, maintaining the integrity of the socket even in challenging environments. This ensures that it remains functional and visually appealing over time.
Related links
- STAHLWILLE 1/4 in Drive 6 mm Bit Square, 30mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30mm Overall Length
- Teng Tools 1/4 inch Drive 7 mm Bit Square, 32mm Overall Length
- Facom 1/2 in Drive 7 mm Bit Square, 60mm Overall Length
- Teng Tools 3/8 in Drive 7 mm Bit Square, 49.5mm Overall Length
- Facom 1/4 in Drive 7 mm Bit Square, 37mm Overall Length
- Facom 3/8 in Drive 7 mm Bit Square, 45mm Overall Length
