STAHLWILLE 1/4 in Drive Bit Square, 30mm Overall Length
- RS Stock No.:
- 737-0270
- Mfr. Part No.:
- 01050004
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 26 October 2026
- Plus 50 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.09 |
*price indicative
- RS Stock No.:
- 737-0270
- Mfr. Part No.:
- 01050004
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Standards/Approvals | DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, DIN 7422, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, DIN 3120, DIN 5264, S.B.A.C. AS 40605/40606 | |
| Overall Length | 30mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Standards/Approvals DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, DIN 7422, ISO 1174-1, MIL-W-8982, MS-33787, SAE AS 954-E, DIN 3120, DIN 5264, S.B.A.C. AS 40605/40606 | ||
Overall Length 30mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inch Drive size, Hex Bit Socket Type - 01050004
This socket is a high-quality tool designed for efficient bit applications. It features a 1/4 inch square drive and a 4mm hex bit, suitable for various fastening tasks in automation, electronics, and mechanical industries. The socket measures 55mm in overall length and is ideal for users needing durability and precision in tight spaces. With a bit length of 30mm, it provides enhanced accessibility during work.
Features & Benefits
• Chrome plated finish for corrosion resistance
• Hex bit design for improved grip
• Compact size streamlines portability
• External hex drive enhances compatibility
• Lightweight design reduces user fatigue
Applications
• Used in automotive repair and maintenance
• Ideal for electrical assembly tasks
• Suitable for mechanical construction
• Can be used with socket wrench accessories for efficiency
What is the significance of the chrome plated finish?
The chrome plated finish provides excellent resistance to rust and corrosion, which ensures durability and longevity in various working conditions.
How does the hex bit design benefit users?
The hex design allows for a better grip on screws and fasteners, reducing slippage and enabling precise torque application, which is crucial in professional settings.
What materials are used in the socket's construction?
It is constructed from chrome alloy steel, ensuring high tensile strength and resistance to wear, making it suitable for frequent use in demanding environments.
What is the maximum bit length compatible with this socket?
The socket accommodates a 30mm bit length, which enhances access to fasteners in tight or constrained spaces, improving overall work efficiency.
Is the socket suitable for heavy-duty applications?
Yes, the robust construction and high-quality materials enable it to withstand heavy-duty use, making it an excellent choice for rigorous tasks in various industries.
Related links
- STAHLWILLE 1/4 in Drive Bit Square, 30mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Bit Square, 30mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Bit Square, 30mm Overall Length
- STAHLWILLE 1/4 in Drive Bit Square, 55mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in Bi-Hex Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 13 mm Hexagon Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm Hexagon Square, 30mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm 12 Point Square, 30mm Overall Length
