STAHLWILLE 3/8 in Drive 9/16 in 12 Point Square, 31mm Overall Length
- RS Stock No.:
- 737-0337
- Mfr. Part No.:
- 02410034
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€15.64
(exc. VAT)
€19.24
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.64 |
*price indicative
- RS Stock No.:
- 737-0337
- Mfr. Part No.:
- 02410034
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 9/16 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3124, E DIN EN 3709, ASME B 107.5M, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, E DIN EN 3710, Fed. Spec. GGG-W-641, ASME B 107.1 | |
| Overall Length | 31mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 9/16 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Standards/Approvals DIN 3124, E DIN EN 3709, ASME B 107.5M, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, E DIN EN 3710, Fed. Spec. GGG-W-641, ASME B 107.1 | ||
Overall Length 31mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Standard Socket, 9/16 inch Socket size, 3/8 inch Drive size - 02410034
This socket is a standard tool designed for fastening and loosening nuts and bolts with a 9/16 inch size. Featuring a 3/8 inch drive, it efficiently caters to users in various mechanical and electrical applications. With an overall length of 31mm, it is constructed from high-performance steel to provide durability and withstand high torque in confined spaces.
Features & Benefits
• Chrome plated finish for enhanced corrosion resistance
• Bi-hex AS-Drive profile for improved grip
• 12-point design for versatile engagement options
• Lightweight construction ideal for compact work environments
• Square drive type ensures reliable socket-wrench connection
Applications
• Perfect for use in automotive repairs and maintenance
• Suitable for assembly tasks in electronics
• Effective in mechanical work on turbines
• Ideal for electrical installations requiring precise fittings
What material is this socket made from, and why is it significant?
It is made from high-performance steel, which increases its strength and resistance to wear, making it suitable for high torque applications. This ensures reliability in demanding environments such as the automotive and mechanical industries.
How does the bi-hex AS-Drive profile enhance usability?
The bi-hex AS-Drive profile allows for more contact points with nut or bolt heads, reducing the risk of damage and providing better torque transmission. This makes it easier to work with fasteners in tighter spots.
What benefits does the chrome plating provide to this socket?
The chrome plating protects the socket from corrosion and rust, prolonging its life and maintaining functionality even under tough working conditions. This is particularly essential in environments exposed to moisture or oils.
Related links
- STAHLWILLE 3/8 in Drive 15 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 5/8 in 12 Point Square, 31mm Overall Length
- BETA 3/8 in Drive 13 mm 12 Point Square, 31mm Overall Length
- Gedore 3/8 in Drive 21 mm 12 Point Square, 31mm Overall Length
- Gedore 3/8 in Drive 20 mm 12 Point Square, 31mm Overall Length
- BETA 3/8 in Drive 1/2 in 12 Point Square, 31mm Overall Length
