STAHLWILLE 3/8 in Drive 17 mm 12 Point Square, 31mm Overall Length
- RS Stock No.:
- 737-0319
- Mfr. Part No.:
- 02010017
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€15.82
(exc. VAT)
€19.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.82 |
*price indicative
- RS Stock No.:
- 737-0319
- Mfr. Part No.:
- 02010017
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 17 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | MIL-W-8982, ASME B 107.1, ASME B 107.5M, DIN 2324, DIN 3124, DIN 7422, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 2725-1, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | |
| Overall Length | 31mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 17 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals MIL-W-8982, ASME B 107.1, ASME B 107.5M, DIN 2324, DIN 3124, DIN 7422, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, ISO 2725-1, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606 | ||
Overall Length 31mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3/8in Bi-Hexagon Sockets
Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
Related links
- STAHLWILLE 3/8 in Drive 15 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 5/8 in 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 9/16 in 12 Point Square, 31mm Overall Length
- BETA 3/8 in Drive 13 mm 12 Point Square, 31mm Overall Length
- Gedore 3/8 in Drive 21 mm 12 Point Square, 31mm Overall Length
- Gedore 3/8 in Drive 20 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm Hexagon Square, 31mm Overall Length
