STAHLWILLE 3/8 in Drive 13 mm 12 Point Square, 54mm Overall Length

Image representative of range

Subtotal (1 unit)*

€30.31

(exc. VAT)

€37.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.31

*price indicative

RS Stock No.:
737-0359
Mfr. Part No.:
02020013
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

13 mm

Product Type

Socket

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Finish

Chrome

Standards/Approvals

ASME B 107.1, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, ISO 1174-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN EN ISO 9001, DIN 7422, DIN 3124, DIN 3120, DIN 2324, ASME B 107.5M

Overall Length

54mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

3/8in Bi-Hexagon Deep Sockets


Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy