STAHLWILLE 3/8 in Drive 3/8 in 12 Point Square, 54mm Overall Length
- RS Stock No.:
- 737-0371
- Mfr. Part No.:
- 02420024
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€29.65
(exc. VAT)
€36.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.65 |
*price indicative
- RS Stock No.:
- 737-0371
- Mfr. Part No.:
- 02420024
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 54mm | |
| Standards/Approvals | SAE AS 954-E, E DIN EN 3710, E DIN EN 3709, DIN EN ISO 9001, ISO 2725-1, DIN 7422, DIN 3124, DIN 3120, ISO 1174-1, DIN 2324, Fed. Spec. GGG-W-641, ASME B 107.5M, MIL-W-8982, MS-33787, SAE AS 40610/40611, ASME B 107.1, S.B.A.C. AS 40605/40606 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 3/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 54mm | ||
Standards/Approvals SAE AS 954-E, E DIN EN 3710, E DIN EN 3709, DIN EN ISO 9001, ISO 2725-1, DIN 7422, DIN 3124, DIN 3120, ISO 1174-1, DIN 2324, Fed. Spec. GGG-W-641, ASME B 107.5M, MIL-W-8982, MS-33787, SAE AS 40610/40611, ASME B 107.1, S.B.A.C. AS 40605/40606 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Socket size, Deep Socket Type - 02420024
This socket is a durable tool designed for high-torque applications in various mechanical and automotive tasks. Featuring a 3/8 inch square drive type and a deep design, it allows access to fasteners in confined settings. Constructed from high-performance steel and measuring 54mm in length, this socket is well-suited for demanding environments.
Features & Benefits
• Chrome plated surface for corrosion resistance
• Bi-hex AS-Drive profile enhances grip
• Thin-walled structure for better accessibility
• 12-point head type ensures optimal torque delivery
• Lightweight construction improves handling comfort
Applications
• Ideal for automotive repair and maintenance
• Suitable for use in confined spaces, such as turbines
• Effective for mechanical assembly tasks
• Can be used in electrical installations
What material is this socket made from?
It is constructed from high-performance steel, offering excellent wear resistance and strength, even in high-torque situations.
How does the bi-hex AS-Drive profile enhance performance?
The bi-hex AS-Drive profile allows for a more rounded contact area, reducing the risk of fastener damage and improving the overall torque application, making it more effective than traditional designs.
What length does this socket measure?
This unit has an overall length of 54mm, allowing it to reach fasteners situated deeper within assemblies.
Related links
- STAHLWILLE 3/8 in Drive 10 mm 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 7/16 in 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 13 mm 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 1/2 in 12 Point Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/4 in Drive 27 mm Hexagon Square, 54mm Overall Length
