Gedore 1/2 in Drive 32 mm 6 Point Square, 44.5mm Overall Length
- RS Stock No.:
- 772-3527
- Mfr. Part No.:
- 19 32
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€26.58
(exc. VAT)
€32.69
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.58 |
*price indicative
- RS Stock No.:
- 772-3527
- Mfr. Part No.:
- 19 32
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 32 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 2725-1, ISO 1174, DIN 3124, DIN 3120-C 12.5 | |
| Overall Length | 44.5mm | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 32 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO 2725-1, ISO 1174, DIN 3124, DIN 3120-C 12.5 | ||
Overall Length 44.5mm | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket, 44.5mm Working Length, 1/2in Square Drive - 19 Series - 19 32
When hexagonal nuts are hard to crack, plug this socket from GEDORE into your wrench. Thanks to the 1/2in square drive, it's compatible with many standard tools. The ball retaining groove keeps it securely connected to minimise the risk of slipping. As it's made of vanadium steel, you can be sure it stands up to impact and wear.
Features & Benefits
• Knurled edge gives you a good grip for manual turning
• Corrosion-resistant chrome plating ensures it's hard-wearing
Applications
• Automotive repair
• Construction sites
• HVAC maintenance
• Industrial machinery
Why should I use a socket over a conventional wrench?
Using a socket wrench allows you to use shorter arm movements to undo or tighten your bolts, making it a handy choice when you're working in tight spaces. As the socket covers the head of the fastener, it helps you keep a firm hold as you turn.
Related links
- Gedore 1/2 in Drive 32 mm 12 Point Square, 44.5mm Overall Length
- Gedore 1/2 in Drive 36 mm 6 Point Square, 44.5mm Overall Length
- Gedore 1/2 in Drive 34 mm 6 Point Square, 44.5mm Overall Length
- Gedore 1/2 in Drive 36 mm 12 Point Square, 44.5mm Overall Length
- Gedore 1/2 in Drive 33 mm 12 Point Square, 44.5mm Overall Length
- Gedore 1/2 in Drive 19 mm 6 Point Square, 17mm Overall Length
- Gedore 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
- Gedore 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
