Gedore 1/4 in Drive 4 mm 12 Point Square, 2mm Overall Length
- RS Stock No.:
- 772-3753
- Mfr. Part No.:
- D 20 4
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.97 |
*price indicative
- RS Stock No.:
- 772-3753
- Mfr. Part No.:
- D 20 4
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Socket Size | 4 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 2mm | |
| Standards/Approvals | DIN 3120-C 6.3, DIN 3124, ISO 1174, ISO 2725-1 | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Socket Size 4 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 2mm | ||
Standards/Approvals DIN 3120-C 6.3, DIN 3124, ISO 1174, ISO 2725-1 | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/4in Square Drive Bi-Hexagon Socket
Professional 1/4in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.
Related links
- Gedore 1/4 in Drive 5 mm 12 Point Square, 25mm Overall Length
- Gedore 1/4 in Drive 9 mm 12 Point Square, 5mm Overall Length
- Gedore 1/4 in Drive 4.5 mm 12 Point Square, 25mm Overall Length
- Gedore 1/4 in Drive 12 mm 12 Point Square, 8mm Overall Length
- Gedore 1/4 in Drive 7 mm 12 Point Square, 4mm Overall Length
- Gedore 1/4 in Drive 10 mm 12 Point Square, 6mm Overall Length
- Gedore 1/4 in Drive 14 mm 12 Point Square, 10mm Overall Length
- Gedore 1/4 in Drive 13 mm 12 Point Square, 8mm Overall Length
