Gedore 1/4 in Drive 5.5 mm 12 Point Square, 3mm Overall Length
- RS Stock No.:
- 772-3769
- Mfr. Part No.:
- D 20 5,5
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€9.00
(exc. VAT)
€11.07
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.00 |
*price indicative
- RS Stock No.:
- 772-3769
- Mfr. Part No.:
- D 20 5,5
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 5.5 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3120-C 6.3, DIN 3124, ISO 2725-1, ISO 1174 | |
| Overall Length | 3mm | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 5.5 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Standards/Approvals DIN 3120-C 6.3, DIN 3124, ISO 2725-1, ISO 1174 | ||
Overall Length 3mm | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/4in Square Drive Bi-Hexagon Socket
Professional 1/4in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Supplied with
DIN 3120, DIN 3124, ISO 2725-1.
Related links
- Gedore 1/4 in Drive 5.5 mm 6 Point Square, 3mm Overall Length
- BETA 1/4 in Drive 5.5 mm 12 Point Square, 25mm Overall Length
- Gedore 1/4 in Drive 4.5 mm 12 Point Square, 25mm Overall Length
- Gedore 1/4 in Drive 7 mm 12 Point Square, 4mm Overall Length
- Gedore 1/4 in Drive 10 mm 12 Point Square, 6mm Overall Length
- Gedore 1/4 in Drive 14 mm 12 Point Square, 10mm Overall Length
- Gedore 1/4 in Drive 5 mm 12 Point Square, 25mm Overall Length
- Gedore 1/4 in Drive 13 mm 12 Point Square, 8mm Overall Length
