STAHLWILLE 3/4 in Drive 32 mm 6 Point Square, 58mm Overall Length
- RS Stock No.:
- 778-2260
- Mfr. Part No.:
- 05010032
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€36.33
(exc. VAT)
€44.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.33 |
*price indicative
- RS Stock No.:
- 778-2260
- Mfr. Part No.:
- 05010032
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 32 mm | |
| Drive Size | 3/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 58mm | |
| Standards/Approvals | SAE AS 954-E (test loads), ISO 1174-1, DIN 7422, DIN 3124/ISO 2725-1, DIN 3123/ISO 3316, DIN 3120, ASME B 107.5 M, ASME B 107.1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 32 mm | ||
Drive Size 3/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 58mm | ||
Standards/Approvals SAE AS 954-E (test loads), ISO 1174-1, DIN 7422, DIN 3124/ISO 2725-1, DIN 3123/ISO 3316, DIN 3120, ASME B 107.5 M, ASME B 107.1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3/4in Hexagon Sockets
Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
DIN 3124/ ISO 2725-1, ASME B 107.5 M
Related links
- STAHLWILLE 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
- BETA 3/4 in Drive 29 mm 6 Point Square, 58mm Overall Length
- Bahco 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
- BETA 3/4 in Drive 30 mm 6 Point Square, 58mm Overall Length
- BETA 3/4 in Drive 1-1/8 in 6 Point Square, 58mm Overall Length
- STAHLWILLE 3/4 in Drive 1 1/4 in Bi-Hex Square, 58mm Overall Length
- BETA 3/4 in Drive 30 mm 12 Point Square, 58mm Overall Length
- BETA 3/4 in Drive 29 mm 12 Point Square, 58mm Overall Length
