STAHLWILLE 1/2 in Drive 17 mm 6 Point Square, 38mm Overall Length
- RS Stock No.:
- 778-2403
- Mfr. Part No.:
- 03030017
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€15.40
(exc. VAT)
€18.94
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.40 |
*price indicative
- RS Stock No.:
- 778-2403
- Mfr. Part No.:
- 03030017
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Standards/Approvals | ASME B 107.5M, DIN 3124/ISO 2725-1, E DIN EN 3709 | |
| Overall Length | 38mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Standards/Approvals ASME B 107.5M, DIN 3124/ISO 2725-1, E DIN EN 3709 | ||
Overall Length 38mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 17mm Socket size, 1/2 inch Drive size - 03030017
This socket is a 17mm standard socket designed for use with 1/2 inch drive tools. It is manufactured from high-performance steel, providing durability and strength for various mechanical applications. The chrome-plated finish aids in corrosion resistance and ensures longevity, making it an ideal choice for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• 6 point head design enhances grip
• Chrome-plated finish protects against rust
• Lightweight at 70g for easy handling
• Precision-engineered dimensions for an accurate fit
Applications
• Ideal for automotive repair and maintenance
• Suitable for mechanical assembly tasks
• Can be used in electronics and electrical work
• Perfect for maintenance in industrial settings
What is the material used in this socket and why is it significant?
It is made from high-performance steel, which provides reliable durability and resistance to wear, making it suitable for demanding tasks in various industries.
What is the length of this socket and how does it benefit users?
The overall length is 38mm, allowing access to tight spaces and aiding in applications where depth is a concern for effective operation.
What are the dimensions that determine the socket's compatibility?
The socket has a drive size of 1/2 inch and a head size of 17 mm, conforming to standard specifications for use with a wide range of tools.
How does the 6 point design improve performance?
The 6 point configuration reduces slippage and distributes torque evenly, ensuring a secure grip on fasteners for efficient work under high-pressure situations.
Why is a chrome-plated finish advantageous for this socket?
It provides enhanced resistance to corrosion and wear, ensuring it remains functional and visually appealing even in harsh working environments.
Related links
- Bahco 1/2 in Drive 17 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 15 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 16 mm 6 Point Square, 38mm Overall Length
