STAHLWILLE 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
- RS Stock No.:
- 778-2380
- Mfr. Part No.:
- 03030011
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€15.64
(exc. VAT)
€19.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.64 |
*price indicative
- RS Stock No.:
- 778-2380
- Mfr. Part No.:
- 03030011
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Standards/Approvals | chrome plated, DIN 3120, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, HPQ high performance steel, ISO 1174-1, metric sizes: DIN 3124/ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, ASME B 107.5 M, American sizes: ASME B 107.1 | |
| Overall Length | 38mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Standards/Approvals chrome plated, DIN 3120, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, Fed. Spec. GGG-W-641, HPQ high performance steel, ISO 1174-1, metric sizes: DIN 3124/ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, ASME B 107.5 M, American sizes: ASME B 107.1 | ||
Overall Length 38mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/2in Drive Hexagon Socket
Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
DIN 3124/ ISO 2725-1, ASME B 107.5 M
Related links
- Gedore 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
- BETA 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
- Bahco 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 17 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 10 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 18 mm 6 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 13 mm 6 Point Square, 38mm Overall Length
