Subtotal (1 unit)*
€6.26
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.26 |
*price indicative
- RS Stock No.:
- 830-4079
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Socket Size | 20 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Sand Blasted | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Socket Size 20 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Sand Blasted | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
3/8in Square Drive Bi-Hexagon Sockets
Professional 3/8in individual 12 point square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
Related links
- BETA 3/8 in Drive 20 mm 12 Point Square, 35mm Overall Length
- Gedore 3/8 in Drive 20 mm 12 Point Square, 31mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 20 mm 12 Point Square VDE/1000V Approved, 49mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 20 mm 12 Point Square VDE/1000V Approved, 50mm Overall Length
- SAM 1/2 in Drive 20 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 20 mm 12 Point Square, 85mm Overall Length
- Facom 1/2 in Drive 20 mm 12 Point Square, 36mm Overall Length
- RS PRO 1/2 in Drive 20 mm 12 Point Square
