ITL Insulated Tools Ltd 1/2 in Drive 17 mm 12 Point Square VDE/1000V Approved, 27mm Overall Length
- RS Stock No.:
- 911-1430
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€17.68
(exc. VAT)
€21.75
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.68 |
*price indicative
- RS Stock No.:
- 911-1430
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 27mm | |
| Standards/Approvals | Category 'C' 1000v, IEC60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 27mm | ||
Standards/Approvals Category 'C' 1000v, IEC60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Insulated Non-Impact Sockets
Our range of Totally Insulated 1/2 in Square Drive Sockets are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
8 mm to 32 mm sizes available
Related links
- ITL Insulated Tools Ltd 3/8 in Drive 17 mm 12 Point Square VDE/1000V Approved, 47mm Overall Length
- SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive 11 mm 12 Point Square VDE/1000V Approved, 65mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 12 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 15 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 14 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 16 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 10 mm 12 Point Square VDE/1000V Approved, 44mm Overall Length
