SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- RS Stock No.:
- 666-696
- Mfr. Part No.:
- ZSH-17
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 666-696
- Mfr. Part No.:
- ZSH-17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 27mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 27mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt is expertly designed for professionals who demand reliability and safety in high-voltage environments. This manual socket is compatible with standard and mechanical-locking ratchet wrenches, making it an invaluable addition to your toolkit. Crafted from Durable Chrome Vanadium steel, its long reach and ogive-type housing are tailored to access tight spaces effectively. The socket ensures secure fastening with impressive pull-out resistance, complemented by a protective collar for optimal electrical safety during use.
Designed for use with standard or mechanical-locking ratchet wrenches
Long socket profile Ideal for hard-to-reach areas
Made from robust Chrome Vanadium steel for enhanced durability
Ogive-type housing provides a secure fit for ratchet tools
Achieves up to 500 Newtons pull-out resistance for reliable assembly
Features a collar for enhanced electrical protection during usage
Guaranteed performance under normal operating conditions
Related links
- SAM 1/2 in Drive 16 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 13 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 19 mm Hexagon Square VDE/1000V Approved, 30mm Overall Length
- SAM 1/2 in Drive 10 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- SAM 1/2 in Drive 14 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- SAM 1/2 in Drive 23 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- SAM 1/2 in Drive 20 mm Hexagon Square VDE/1000V Approved, 33mm Overall Length
- SAM 1/2 in Drive 8 mm Hexagon Square VDE/1000V Approved, 25mm Overall Length
