ITL Insulated Tools Ltd 1/2 in Drive 24 mm 12 Point Square VDE/1000V Approved, 54mm Overall Length

Subtotal (1 unit)*

€29.42

(exc. VAT)

€36.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.42

*price indicative

RS Stock No.:
911-1455
Manufacturer:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Socket

Socket Size

24 mm

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

54mm

Standards/Approvals

IEC60900, Category 'C

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
GB

Insulated Non-Impact Sockets


Our range of Totally Insulated 1/2 in Square Drive Sockets are designed to protect you from up to 1000 V.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.

The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.

An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:


Each tool is injection moulded

Nylon 11 insulation

IEC 60900:2004 specification

8 mm to 32 mm sizes available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy