Jalas Grey, Black Socks size 46/47 46/47 11/12

Subtotal (1 pack of 6 pairs)*

€47.52

(exc. VAT)

€58.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€47.52€7.92

*price indicative

RS Stock No.:
127-970
Mfr. Part No.:
8201-46-47
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Size

46/47

Size UK

11/12

Product Type

Socks

Colour

Grey, Black

Material

Polyester, Tencel Modal, Nylon, Carbon Thread, Lycra

Size EU

46/47

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.

EAC compliance

Breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy