Subtotal (1 pack of 6 pairs)*
€94.87
(exc. VAT)
€116.69
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.87 | €15.812 |
*price indicative
- RS Stock No.:
- 128-003
- Mfr. Part No.:
- 8214-42-43
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size | 42/43 | |
| Product Type | Socks | |
| Colour | Black | |
| Material | Aramid, Elastane, Polyester, Viscose | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size 42/43 | ||
Product Type Socks | ||
Colour Black | ||
Material Aramid, Elastane, Polyester, Viscose | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Black Socks size 42 → 43 42 → 43 6 1/2 → 7
- Jalas Black Socks size 42/43 42/43 8/9
- Jalas Black Socks, size 42 → 43 8 → 9
- Jalas Black Socks size 42/43 42-43 8/9
- Jalas Black, Grey Socks size 42/43 42/43 8/9
- Jalas Black, Red Socks size 42/43 42/43 8/9
- Jalas Red, Black Socks size 42/43 42/43 8/9
- Jalas Black size 42 → 43 8 → 9
