Jalas Black, Grey Socks, size 44 → 45 10 → 10.5
- RS Stock No.:
- 128-737
- Mfr. Part No.:
- 8212-44-45
- Manufacturer:
- Jalas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-737
- Mfr. Part No.:
- 8212-44-45
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Size | 44 → 45 | |
| Size UK | 10 → 10.5 | |
| Colour | Black, Grey | |
| Material | Lycra, Polyamide, Tencel Modal | |
| Special Features | Breathable | |
| Size EUR | 44 → 45 | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Size 44 → 45 | ||
Size UK 10 → 10.5 | ||
Colour Black, Grey | ||
Material Lycra, Polyamide, Tencel Modal | ||
Special Features Breathable | ||
Size EUR 44 → 45 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Breathable
Related links
- Jalas Black, Grey Socks size 44/45 44/45 10/10.5
- Jalas Black Socks size 44/45 44/45 10/10.5
- Jalas Black Socks size 44/45 44-45 10/10.5
- Jalas Black Socks, size 44 → 45 10 → 10.5
- Jalas Black, Red Socks size 44/45 44/45 10/10.5
- Jalas Grey, Black Socks size 44/45 44/45 10/10.5
- Jalas Red, Black Socks size 44/45 44/45 10/10.5
- Jalas White Socks size 44/45 44/45 10/10.5