Jalas Black Socks size 42/43 42/43 8/9
- RS Stock No.:
- 134-593
- Mfr. Part No.:
- 8215B-42-43
- Manufacturer:
- Jalas
Subtotal (1 pack of 6 pairs)*
€45.40
(exc. VAT)
€55.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €45.40 | €7.567 |
*price indicative
- RS Stock No.:
- 134-593
- Mfr. Part No.:
- 8215B-42-43
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Socks | |
| Size UK | 8/9 | |
| Size | 42/43 | |
| Material | Recycled Polyamide, Elastane, Tencel Modal | |
| Colour | Black | |
| Series | 8215B | |
| Size EU | 42/43 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Socks | ||
Size UK 8/9 | ||
Size 42/43 | ||
Material Recycled Polyamide, Elastane, Tencel Modal | ||
Colour Black | ||
Series 8215B | ||
Size EU 42/43 | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited socks are designed for a perfect fit and extra comfort. They are also washable at 40°C, making them easy to maintain and reuse.
EAC compliance
Breathable
Related links
- Jalas Black Socks size 42/43 42/43 8/9
- Jalas Black Socks size 42/43 42-43 8/9
- Jalas Black, Grey Socks size 42/43 42/43 8/9
- Jalas Black, Red Socks size 42/43 42/43 8/9
- Jalas Red, Black Socks size 42/43 42/43 8/9
- Jalas White Socks size 42/43 42/43 8/9
- Jalas Black Socks, size 42 → 43 8 → 9
- Jalas Black size 42 → 43 8 → 9
