JLF Pro Navy Socks size 36/38 36/38 2.5/5
- RS Stock No.:
- 144-187
- Mfr. Part No.:
- 0868VRMARINE36/38
- Manufacturer:
- JLF Pro
Subtotal (1 pair)*
€2.08
(exc. VAT)
€2.56
(inc. VAT)
In Stock
- 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.08 |
*price indicative
- RS Stock No.:
- 144-187
- Mfr. Part No.:
- 0868VRMARINE36/38
- Manufacturer:
- JLF Pro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JLF Pro | |
| Size | 36/38 | |
| Size UK | 2.5/5 | |
| Product Type | Socks | |
| Material | Polyester, Cotton | |
| Colour | Navy | |
| Series | Hygiene | |
| Size EU | 36/38 | |
| Standards/Approvals | ISO 26 000, ISO 9001, REACH | |
| Select all | ||
|---|---|---|
Brand JLF Pro | ||
Size 36/38 | ||
Size UK 2.5/5 | ||
Product Type Socks | ||
Material Polyester, Cotton | ||
Colour Navy | ||
Series Hygiene | ||
Size EU 36/38 | ||
Standards/Approvals ISO 26 000, ISO 9001, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The JLF Pro Sock is designed to enhance the comfort of safety shoes, promoting foot well being during work. Made from high quality cotton, this sock provides lightweight protection and effectively absorbs moisture, making it ideal for the closed environment of safety footwear. Its knitted curl design covers the entire foot, while the ribbed edge on the shaft ensures a secure fit. Durable and resistant, this sock is an excellent choice for those seeking comfort and functionality in their work footwear.
Strength and lightness
Good elasticity
Light tennis type socks
Related links
- JLF Pro Black, Grey Socks size 36/38 36/38 2.5/5
- JLF Pro Black Socks size 36/38 36/38 2.5/5
- JLF Pro Black, Blue Socks size 36/38 36/38 2.5/5
- JLF Pro White Socks size 36/38 36/38 2.5/5
- JLF Pro Grey, Black Socks size 36/38 36/38 2.5/5
- JLF Pro Navy Socks size 45/47 45/47 10/11.5
- JLF Pro Navy Socks size 48/50 48/50 12.5/14
- JLF Pro Navy Socks size 42/44 42/44 8/9.5
