JRC Black, Grey Socks M
- RS Stock No.:
- 506-418
- Mfr. Part No.:
- 989871 M GREY/BLACK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-418
- Mfr. Part No.:
- 989871 M GREY/BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Socks | |
| Material | 20% Nylon, 50% Dryarn, 3% Lycra, 27% Prolen | |
| Colour | Black, Grey | |
| Series | Vicenza | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Socks | ||
Material 20% Nylon, 50% Dryarn, 3% Lycra, 27% Prolen | ||
Colour Black, Grey | ||
Series Vicenza | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Technical Sock Vicenza is an anatomical long technical sock that is reinforced and breathable, made from 50 percent Dryarn, 27 percent Prolen, 20 percent Nylon, and 3 percent Lycra, with a height of 45 cm and protective anti-wear reinforcement on the insole, toe, heel, instep, Achilles tendon, malleolus, tibia, and calf, featuring a texture with graduated compression effect that promotes blood circulation and a differentiated toe structure for the right and left toes.
Insole with anti-stress padding
Breathable and reinforced toe and heel
Related links
- JRC Grey, Black Socks S
- UPower Grey Socks size 40/43 M M
- JRC 989609 Black 80% Cotton Unisex Long Zip S
- JRC 989559 Grey 20% Polyester Unisex Short Zip XL
- JLF Pro Black, Grey Socks size 36/38 36/38 2.5/5
- JLF Pro Black, Grey Socks size 48/50 48/50 12.5/14
- JLF Pro Black, Grey Socks size 39/41 39/41 5.5/6
- JLF Pro Black, Grey Socks size 45/47 45/47 11/12.5
