Rockfall Socks
- RS Stock No.:
- 274-0662
- Mfr. Part No.:
- ECOSOCK-6-12
- Manufacturer:
- Rockfall
Image representative of range
Subtotal (1 pair)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.73 |
*price indicative
- RS Stock No.:
- 274-0662
- Mfr. Part No.:
- ECOSOCK-6-12
- Manufacturer:
- Rockfall
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Socks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Socks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Rockfall Socks
- Rockfall Blue Socks
- Karcher HDS 6/12 C Hot Water Pressure Washer 240V 120 bar 560 L/h
- Rockfall Black Safety Boots 12, EU 46
- Rockfall Honey Non-Metallic Toe Capped Safety Boots 12, EU 47
- Rockfall Faradri Unisex Black Safety Shoes EU 47
- Rockfall Black Steel Toe Capped Safety Boots 12, EU 46
- Rockfall RF008 Black Safety Shoes EU 47
