Helly Hansen Black Socks size 36/38 36/38
- RS Stock No.:
- 276-7283
- Mfr. Part No.:
- 79646_990-36-38
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.12 |
*price indicative
- RS Stock No.:
- 276-7283
- Mfr. Part No.:
- 79646_990-36-38
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 36/38 | |
| Product Type | Socks | |
| Colour | Black | |
| Material | 71% Cotton, 26% Polyamide, 3% Elastane | |
| Series | 79646 | |
| Size EU | 36/38 | |
| Number of Pairs | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 36/38 | ||
Product Type Socks | ||
Colour Black | ||
Material 71% Cotton, 26% Polyamide, 3% Elastane | ||
Series 79646 | ||
Size EU 36/38 | ||
Number of Pairs 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Helly Hansen Socks are designed with mesh ventilation, providing enhanced breathability and comfort, keeping your feet cool and fresh throughout the day. The main fabric consists of 71 percent cotton, 26 percent polyamide, and 3 percent elastin.
Ankle flex
Well ventilated
Related links
- Jalas Red, Black Socks size 36/38 36/38 3/5
- Jalas Grey, Black Socks size 36/38 36/38 3/5
- JLF Pro Black Socks size 36/38 36/38 2.5/5
- Jalas Black Socks size 36/38 36-38 3/5
- Jalas Black Socks size 36/38 36/38 3/5
- JLF Pro Grey, Black Socks size 36/38 36/38 2.5/5
- Jalas Black, Grey Socks size 36/38 36/38 3/5
- JLF Pro White Socks size 36/38 36/38 2.5/5
