Flexitog Socks
- RS Stock No.:
- 283-0956
- Mfr. Part No.:
- XS150-7-11
- Manufacturer:
- Flexitog
Image representative of range
Subtotal (1 unit)*
€29.12
(exc. VAT)
€35.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.12 |
*price indicative
- RS Stock No.:
- 283-0956
- Mfr. Part No.:
- XS150-7-11
- Manufacturer:
- Flexitog
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Socks | |
| Material | Merino Wool 68%, Polyester 3%, Elastane 1%, Polyamide 28% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Socks | ||
Material Merino Wool 68%, Polyester 3%, Elastane 1%, Polyamide 28% | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
