RS Better World

TYVA ENERGIE 3 kW MC4 m Solar Charging Harness

Subtotal (1 unit)*

€105.71

(exc. VAT)

€130.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
446-265
Mfr. Part No.:
TYFAI_3-1106
Manufacturer:
TYVA ENERGIE
Find similar products by selecting one or more attributes.
Select all

Brand

TYVA ENERGIE

Product Type

Solar Charging Harness

Open Circuit Voltage

220V

Peak Power

5500W

Power

3kW

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Standards/Approvals

ISO 9001

Length

2m

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Terminal Contact Type

MC4 m

COO (Country of Origin):
FR
The TYVA ENERGIE Solar charging harness is a connection cords which are designed for solar charging applications, supporting an input range of 120 to 500 VDC at 18 A. They are essential for connecting 440W foldable solar panels, ensuring efficient and reliable power transfer in solar energy setups.

Accessories for PowerBox E5 and E11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy