RS Better World

TYVA ENERGIE 440 W Solar Panel Kit MC4 m Solar Panel

Subtotal (1 unit)*

€620.00

(exc. VAT)

€762.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€620.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
446-271
Mfr. Part No.:
TYELE_4346
Manufacturer:
TYVA ENERGIE
Find similar products by selecting one or more attributes.
Select all

Brand

TYVA ENERGIE

Product Type

Solar Panel

Open Circuit Voltage

48.9V

Number of Cells

3

Peak Power

11000W

Sub Type

Solar Panel Kit

Power

440W

Efficiency

22.8%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Width

1.07m

Standards/Approvals

RoHS, CE, FCC

Length

2.19m

Depth

25mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Terminal Contact Type

MC4 m

COO (Country of Origin):
CN
The TYVA ENERGIE 440W 48V solar panel features an output connector compatible with the MC4 standard, making it easy to integrate with common solar systems. Its foldable design and storage case make it highly portable and convenient for transport. Additionally, it is compatible with the 48V Solar Adapter for seamless use with the PowerCase, enhancing its versatility in solar power applications.

Meeting CE certification criteria

FCC and RoHS standards

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy