RS Better World
MikroElektronika PCB 5 V Click USB Click Board
- RS Stock No.:
- 763-771
- Mfr. Part No.:
- MIKROE-6681
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€79.26
(exc. VAT)
€97.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 763-771
- Mfr. Part No.:
- MIKROE-6681
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Open Circuit Voltage | 50V | |
| Mount Type | PCB | |
| Sub Type | Click | |
| Power | 5V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Length | 57.15mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Terminal Contact Type | USB | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Open Circuit Voltage 50V | ||
Mount Type PCB | ||
Sub Type Click | ||
Power 5V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals OHSAS 18001: 2008 | ||
Length 57.15mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Terminal Contact Type USB | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board offers Advanced control of three-phase brushless DC motors using sophisticated field-oriented control techniques, ensuring efficient and quiet operation across a wide voltage range.
Powerful automotive controller delivers up to 15A output current
Supports multiple operating modes, including constant speed and torque control
Sensorless algorithm simplifies design by eliminating external sensors
Flexible configuration via EEPROM and I2C Interface allows parameter adjustments
Includes comprehensive fault protection mechanisms for safe operation
Related links
- MikroElektronika MIKROE-6725 USB UART 6 Click Click Board for MikroBUS
- MikroElektronika MIKROE-1433 Click USB Adapter ADC Interface Board for MikroElektronika Click Boards and PC for FT2232HQ
- MikroElektronika LDC1101 Click Board
- MikroElektronika Accel 7 Click Board
- MikroElektronika RNG Click MikroBus Click Board
- MikroElektronika MikroBus Click Board
- MikroElektronika REED Click Reed Switch MikroBus Click Board
- MikroElektronika PS/2 MikroBus Click Board
